PANJIT S5xB Surface Mount General-Purpose Rectifiers
PANJIT S5xB Surface Mount General-Purpose Rectifiers convert an alternating current (AC) voltage into a direct current (DC) voltage. S5xB is packaged in SMB and offers strong stability, high reliability, and minimal leakage current. The rectifiers are lead-free, compliant with EU RoHS 2.0, and feature a green molding compound per the IEC 61249 standard. The S5xB devices target widespread applications in various devices with a 5A current, including power supplies, inverters, converters, monitors, and other electronic devices.Features
- Low forward voltage, high current capability
- Low leakage
- Plastic package has UL 94V-0 flammability classification
- For surface-mounted applications in order to optimize board space
- Easy pick and place
- Glass passivated junction
- SMB package
- Solderable terminals per MIL-STD-750, Method 2026
- Green molding compound as per IEC 61249 standard
- Lead-free in compliance with EU RoHS 2.0
Applications
- Power supplies
- Inverters
- Converters
- Monitors
- Other electronic devices
Specifications
- Maximum repetitive peak reverse voltage
- 600V for S5JB
- 800V for S5KB
- 1000V for S5MB
- Maximum RMS voltage
- 420V for S5JB
- 560V for S5KB
- 700V for S5MB
- Maximum DC blocking voltage
- 600V for S5JB
- 800V for S5KB
- 1000V for S5MB
- 5A maximum average forward rectified current
- 200A peak forward surge current (8.3ms single half sine-wave superimposed on rated load)
- 1.15V maximum forward voltage at 5A
- 10µA maximum DC reverse current at the rated DC blocking voltage
- 35pF typical junction capacitance
- -55°C to +150°C operating junction temperature range
Dimensions/Schematic
게시일: 2024-01-16
| 갱신일: 2024-01-19