Panduit SCS Pan-Lug™ Compression Connectors - Splices

Panduit SCS Pan-Lug™ Compression Connectors - Splices are tested by Telcordia to meet NEBS Level 3 specifications. These copper butt splices are offered with a standard or flared barrel and with or without an inspection window. The inspection window helps to visually assure full conductor insertion. These connectors use internal wire stops to prevent over-insertion of the conductor, and the tin-plate material inhibits corrosion. The color-coded barrels are marked with Panduit die index numbers to ensure proper crimp die selection. Panduit SCS Pan-Lug Compression Connectors are UL listed and CSA certified to 35KV and temperature rated to +90°C. Type SCS is ideal for use with stranded copper conductors, while Type SCSF is suited for use with flexible and extra-flexible copper conductors and can be used with flex conductor classes K, M, and diesel locomotive.

Features

  • Common
    • Copper butt splices with standard or flared barrel
    • With or without an inspection window
    • Tested by Telcordia – meets NEBS Level 3
    • Color-coded barrels marked with Panduit die index numbers for proper crimp die selection
    • Internal wire stops to prevent over-insertion of conductor
    • Tin-plated to inhibit corrosion
    • UL listed and CSA certified to 35KV and temperature rated to +90°C when crimped with specific tools and dies
    • American Bureau of Shipping approved
  • Type SCS
    • For use with stranded copper conductors
    • UL listed, CSA certified for wire-range-taking capability when crimped with Panduit Uni-Die™ dieless tools
  • Type SCSF
    • For use with flexible and extra-flexible copper conductors
    • Can be used with flex conductor class: K, M, and diesel locomotive
    • Flared entry prevents bent back strands when inserting fine strand conductor into barrel
게시일: 2022-06-17 | 갱신일: 2022-06-29