Panduit PSL-US USB Blockout Devices
Panduit PSL-US USB Blockout Devices block unauthorized access to USB ports and are available in removable and permanent options. The blockout devices provide security from viruses being loaded and data being removed from the device. The PSL-US removable devices may only be released with the provided removal tool, which ensures safety and security of the network infrastructure. Panduit PSL-US USB Blockout Devices' compact design allows installation without interfering with adjacent USB ports. The devices are ideal for data applications, including computers, switches, and other hardware with USB ports.Features
- Block unauthorized access to USB ports
- Prevents viruses from being loaded and data removal
- Compliant with USB 2.0 and USB 3.0 type "A" ports (PSL-USBA)
- Compliant with USB 2.0 type "B" ports only (PSL-USBB)
- Compact design allows installation without interfering with adjacent USB ports
- Releasable; only with provided removal tool, which ensures safety and security
Applications
- Data
- Computers
- Switches
- Other USB-port hardware
Specifications
- Polycarbonate material (stainless steel included for PSL-USBA)
- -35°C to +93°C operating temperature range
- RoHS compliant
- Halogen-free
Additional Resources
- USB Type "A" Blockout Device Data Sheet
- USB Type "A" Blockout Device Specification Sheet
- USB Type "A" Installation Instructions
- USB Type "B" Blockout Device Data Sheet
- USb Type "B" Blockout Device Specification Sheet
- Blockout and Lock-in Devices Flyer
- Network Infrastructure Security Solutions
- Smart Control Panel Solutions
게시일: 2023-10-05
| 갱신일: 2023-10-16