Panduit MLT Pan-Steel® Self-Locking Cable Cleats

Panduit MLT Pan-Steel® Self-Locking Cable Cleats are designed for robust cable management and short-circuit protection up to 156kA. Available in a variety of sizes, the Panduit MLT ensures cables remain contained in the event of a short-circuit occurrence. This protection feature minimizes disruption and damage to personnel and property. Panduit Pan-Steel Self-Locking Cable Cleats perform well in a wide range of harsh environments, including industries such as oil and gas, power generation, mining, and shipbuilding.

Features

  • Up to 156kA short-circuit protection
  • Available in a variety of sizes
  • Performs in a wide range of harsh environments
  • Up to 2x faster installation compared with competitive cable cleats
  • Up to 50% reduction in material cost
  • Intuitive design leads to increased productivity
  • Compatible with a variety of ladder racks and cables
  • -60°C to +60°C temperature for permanent application

Applications

  • Oil and gas
  • Power generation
  • Mining
  • Shipbuilding
Chart - Panduit MLT Pan-Steel® Self-Locking Cable Cleats

Videos

게시일: 2025-04-29 | 갱신일: 2025-05-08