Panduit Contour-Ty Cable Ties
Panduit Contour-Ty® Cable Ties have a curved tip and an aggressive grip that allows for fast and easy installation. These cable ties are made from heat stabilized material for high-temperature applications up to +239°F/+115°C (indoor use), with a flammability rating of UL 94V-0. The unique design prevents wire and cable damage, while a low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect the cable jacket.Features
- Heat stabilized material for high-temperature applications up to +239°F (+115°C) – indoor use
- Flame retardant material has a flammability rating of UL 94V-0 – indoor use
- Unique design prevents wire and cable damage
- Low profile head avoids snags and reduces overall bundle size
- Outside teeth and smooth round edges protect cable jacket –ideal for high vibration applications
- Parallel-entry limits exposure to sharp edges and protects workers’ arms/hands
- Fully enclosed head for consistent strength
- Curved tip is easy to pick up from flat surfaces and allows for faster initial threading to speed installation
View Results ( 5 ) Page
| 부품 번호 | 인장 강도 | 색상 |
|---|---|---|
| CBR3S-M30 | 23 kg | Black |
| CBR1M-M30 | 8 kg | Black |
| CBR2S-M30 | 23 kg | Black |
| CBR4S-M30 | 23 kg | Black |
| CBR1.5I-M30 | 18 kg | Black |
게시일: 2008-04-22
| 갱신일: 2022-03-11