Panduit BSH Series Terminals
Panduit BSH Series Terminals feature a 22AWG to 10AWG wire range, 5/16" wire strip length, and 1.45" figure length dimensions. BSH terminals are designed to splice solid or stranded wires together to repair or lengthen wires and have a butted configuration that provides a low profile for limited space applications. The heat shrink polyolefin sleeve with hot melt adhesive protects against moisture, and after crimping, heat shrink insulation is completed with a standard heat gun. Panduit BSH Series Terminals have a wide continuous operating temperature range of -55°C to +110°C.Features
- Designed to splice two solid or stranded wires together
- Butted configuration for a low profile
- Heat shrink polyolefin sleeve
Specifications
- 22AWG to 10AWG wire range
- 5/16" wire strip length
- 1.45" figure length dimensions
- +150°C shrink temperature
- -55°C to +110°C continuous operating temperature range
- UL and CSA rated up to 600V per UL 486C
Additional Resources
게시일: 2022-06-17
| 갱신일: 2022-06-28