Panasonic Industrial Devices AYG4 V Optical Connectors

Panasonic AYG4 V Series Optical Connectors are vertical insertion-type devices suitable for high-speed transmission. These plug-in connectors are equipped with an electrical/optical conversion function. AYG4 V connectors allow for high-speed and wide data rate transmission of 20Mbps to 8Gbps. These devices are also for compact, bidirectional transmission to a small apparatus. Noise reduction and electrical isolation are easily achieved. Applications for Panasonic AYG4 V Series Optical Connectors include measuring equipment, production equipment, industrial robots, image processing instruments, and medical equipment.

Features

  • Plug connector is equipped with an electrical/optical conversion function (bidirectional, maximum 8Gbps transmission)
  • 20Mbps to 8Gbps data rate transmission 
  • Integration is possible to a small apparatus with a compact, bidirectional transmission device
  • Noise reduction and electrical isolation easily achieved

Applications

  • Measuring equipment
  • Production equipment
  • Industrial robots
  • Image processing instrument
  • Medical equipment

Block Diagram

Block Diagram - Panasonic Industrial Devices AYG4 V Optical Connectors

Videos

게시일: 2014-12-19 | 갱신일: 2024-05-02