Panasonic KNCWA15C545Z Wireless Charging Coil

Panasonic KNCWA15C545Z Wireless Charging Coil and Evaluation Board

Panasonic KNCWA15C545Z Wireless Charging Coil and Evaluation Board for Rapid Wireless Charging Applications enables systems to be designed with resistance to spills and contact corrosion thus enhancing safety and product lifetime. With an efficiency of 70%, the KNCWA15C545Z makes rapid charging possible and can be paired with Panasonic's AN32258A-PR Wireless Charging Control LSI IC to facilitate ease of design. The module's thin profile makes it well suited for esthetically pleasing, space constrained designs. An Evaluation Kit, part number AN32258A-EVB-0, is available that consists of the Panasonic AN32258-PR Wireless Control LSI and the KNCWA15C545Z Ferrite Coil Module for easy development.

Features
  • Facilitates Non-Contact, Wireless Charging
  • 70% Efficiency When Coupled with Panasonic AN32258-PR
  • 15μH Inductance
  • 1.0A Max Current Capability
  • 0.6mm Max Height (41 x 54 x 0.6mm)
  • Available AN32258A-EVB-0 Evaluation Kit
  • RoHS Compliant
Benefits
  • Spill and Corrosion Resistance
  • Supports Fast Charging Rates
  • Easy System Design
  • Slim Size for Seamless Integration
Industries
  • Mobile Electronics
  • Consumer Electronics
  • Medical
Applications
  • Phone/Tablet Charging
  • Digital Cameras, Wearable Tech Charging
  • Desktop Charging Station
Structure
Structure
Dimensions
Dimensions
eNews
  • Panasonic Electronic Components
게시일: 0001-01-01 | 갱신일: 0001-01-01