Orion Fans OA_EC Electronically Commutated Fans

Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90VAC to 265VAC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature. 

Orion Fans hOA_EC include fans with Spark Proof IP68-ATEX Certification. OA254EC-ATEX Series fans are designed for power-hungry equipment that operates in water-proof environments, harsh application conditions, or applications with explosive atmospheres or flammable gases.

Applications

  • White goods
  • HVAC
  • Commercial and process control
  • Beverage vending machines
  • Commercial refrigeration
  • Electronic enclosures and cabinets

Specifications

  • Size options
    • 60mm
    • 80mm
    • 92mm
    • 120mm
    • 172mm
    • 250mm
    • 254mm
  • 85VAC to 265VAC range, depending on model
  • 2600RPM to 4500RPM range, depending on model
  • Plastic or aluminum frame
  • -20° to +70°C operating temperature range
게시일: 2018-12-11 | 갱신일: 2025-08-17