ORing Unmanaged Ethernet Switches
ORing Unmanaged Ethernet Switches contain redundant power inputs, a configurable relay output alarm, and rigid IP-30 housing. These Ethernet switches can operate in a wide temperature range, from -40 to 70°C, to satisfy most operating environments. The devices can be used in connecting several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. ORing Unmanaged Ethernet Switches can be easily installed and minimize space requirements.
Features
- More than 35 SKUs, ranging from 5 to 24 ports
- DIN-Rail or wall mountable
- Support IEEE 802.3x Flow control
- Power redundancy
- Built-in relay output for power failed warning
- Fan-less, Rigid IP30 housing
- CE/FCC approved
Applications
View Results ( 17 ) Page
| 부품 번호 | 데이터시트 | 인터페이스 타입 | 설명/기능 | 포트 수 | 전력 소비 | 데이터 속도 | 제품 유형 |
|---|---|---|---|---|---|---|---|
| IES-150B | ![]() |
Ethernet | Industrial Mini Type Ethernet Switch | 5 x RJ45 | 3 W | 10 Mb/s, 100 Mb/s | Unmanaged Ethernet Switches |
| IGS-1080A | ![]() |
Ethernet | 8 x RJ45 | 7 W | 10 Mb/s, 100 Mb/s, 1 Gb/s | Unmanaged Ethernet Switches | |
| IES-180B | ![]() |
Ethernet | Industrial Mini Type Ethernet Switch | 8 x RJ45 | 4 W | 10 Mb/s, 100 Mb/s | Unmanaged Ethernet Switches |
| IES-1042FX-SS-SC | ![]() |
Ethernet, Fiber Optic | Industrial Slim Type Unmanaged Ethernet Switch | 4 x RJ45, 2 x Fiber Optic | 7 W | 10 Mb/s, 100 Mb/s | Unmanaged Ethernet Switches |
| IES-1042FX-MM-SC | ![]() |
Ethernet, Fiber Optic | Industrial Slim Type Unmanaged Ethernet Switch | 4 x RJ45, 2 x Fiber Optic | 7 W | 10 Mb/s, 100 Mb/s | Unmanaged Ethernet Switches |
| IES-1041FX-SS-SC | ![]() |
Ethernet, Fiber Optic | Industrial Slim Type Unmanaged Ethernet Switch | 4 x RJ45, 1 x Fiber Optic | 5 W | 10 Mb/s, 100 Mb/s | Unmanaged Ethernet Switches |
| IES-1080A | ![]() |
Ethernet | Industrial Slim Type Unmanaged Ethernet Switch | 8 x RJ45 | 4 W | 10 Mb/s, 100 Mb/s | Unmanaged Ethernet Switches |
| IES-1050A | ![]() |
Ethernet | Industrial Slim Type Unmanaged Ethernet Switch | 5 x RJ45 | 3.5 W | 10 Mb/s, 100 Mb/s | Unmanaged Ethernet Switches |
| IES-1050 | ![]() |
Ethernet | Industrial Ethernet Switch | 5 x RJ45 | 3 W | 10 Mb/s, 100 Mb/s | Unmanaged Ethernet Switches |
| IES-1041FX-MM-SC | ![]() |
Ethernet, Fiber Optic | Industrial Slim Type Unmanaged Ethernet Switch | 4 x RJ45, 1 x Fiber Optic | 5 W | Unmanaged Ethernet Switches |
게시일: 2018-09-25
| 갱신일: 2025-12-09