LITEON LTE-L201E-01 Pulsed Laser Diode
LITEON LTE-L201E-01 Pulsed Laser Diode is a nano-stacked device in a TO-56 package with a 905nm laser wavelength. Operating in a -40°C to +85°C temperature range, the LTE-L201E-01 features a 200µm x 10µm laser aperture, a 15V maximum operating voltage (13V typical), and a 40A maximum operating current. The device is suited for short laser pulses from 1ns to 100ns. Applications include electronic equipment, equipment illumination, laser range finder/speed measurement, long-range 3D sensing, IR night illumination, motion detection, and CCTV surveillance.Features
- Peak power
- 75W at 30A operating current
- 95W at 40A operating current
- 905nm laser wavelength
- Suited for short laser pulses from 1ns to 100ns
- 200µm x 10µm laser aperture
- TO56 package
Applications
- Electronic equipment
- Equipment illumination
- Laser range finder and speed measurement
- Long-range 3D sensing
- IR night illumination, motion detection, and CCTV surveillance
Specifications
- 110W maximum peak output power
- 40A maximum operating current
- 0.1% duty cycle
- 5V maximum reverse voltage
- 0.5A typical threshold current
- 15V maximum operating voltage, 13V typical
- 895nm to 915nm peak wavelength range
- 0.25nm/K typical peak wavelength temperature coefficient
- 38K/W typical junction-to-solder point thermal resistance
- Beam divergence
- 10° parallel to pn-Junction
- 25° perpendicular to pn-Junction
- -40°C to +85°C operating temperature range
- +260°C maximum soldering temperature for 10s
게시일: 2023-08-22
| 갱신일: 2025-03-27