Kingbright High-Power 940nm IR LEDs

Kingbright High-Power 940nm IR LEDs are designed to handle higher drive current and deliver significantly greater radiant intensity at 940nm. These IR LEDs are built for performance-critical applications. The high-power 940nm LEDs offer the high-power output and fast switching speed required by today’s most advanced systems. These IR LEDs feature high drive current capability, greater radiant intensity, and fast switching times. The high-power 940nm LEDs are available in emitting, right-angle, dome lens, and subminiature packages. These LEDs are suitable for industrial automation, robotics, high-speed IR data transmission, surveillance and security systems, machine vision, object detection, and remote control systems.

Features

  • High drive current capability supports increased current input for more powerful IR emission
  • Greater radiant intensity delivers stronger IR output for improved system performance
  • Fast switching times are ideal for real-time and high-speed applications
  • 940nm wavelength is optimized for perfect for detectors and systems tuned to 940nm
  • Drop-in ready with standard package sizes that ensure easy system upgrades
  • Built for rugged environments
  • Industry standard top emitting, right angle, dome lens, and subminiature packages
  • Low power consumption
  • High radiant power and high speed
  • Mechanically and spectrally matched to a phototransistor
  • Viewing angle range from 10° to 160°
  • RoHS compliant

Applications

  • Industrial automation and robotics
  • High-speed IR data transmission
  • Surveillance and security systems
  • Machine vision and object detection
  • Remote control systems
View Results ( 8 ) Page
부품 번호 데이터시트 하강 시간 렌즈 형태 장착 스타일 방사 강도 보기 각도
AM2520SF3C03-100MAV AM2520SF3C03-100MAV 데이터시트 10.3 ns Dome Through Hole 120 mW/sr 20 deg
AM2520SF3C09-100MAV AM2520SF3C09-100MAV 데이터시트 10.3 ns Dome SMD/SMT 120 mW/sr 20 deg
APA3010SF3C-100MAV APA3010SF3C-100MAV 데이터시트 10.3 ns Dome SMD/SMT 11 mW/sr 160 deg
APDA3020SF3C-100MAV APDA3020SF3C-100MAV 데이터시트 10.3 ns Dome SMD/SMT 100 mW/sr 10 deg
APT1608SF3C-100MAV APT1608SF3C-100MAV 데이터시트 10.3 ns Rectangular SMD/SMT 11 mW/sr 150 deg
APTD1608SF3C-100MAV APTD1608SF3C-100MAV 데이터시트 10.3 ns Dome SMD/SMT 30 mW/sr 120 deg
APTD3216SF3C-100MAV APTD3216SF3C-100MAV 데이터시트 10.6 ns Dome SMD/SMT 120 mW/sr 40 deg
APTR3216SF3C-100MAV APTR3216SF3C-100MAV 데이터시트 10.3 ns Rectangular SMD/SMT 11 mW/sr 140 deg
게시일: 2025-07-31 | 갱신일: 2026-01-28