Newhaven Display Arduino Breakout Board Modules
Newhaven Display Arduino Breakout Board Modules include 2.4” and 2.8” IPS TFT displays and provide a complete solution for display prototyping and integration. These modules support a plug-and-play solution and speed up development time by eliminating complex wiring configurations. The Arduino breakout board modules offer a built-in backlight driver IC to control the display’s backlight and a micro-SD card slot for storing images. These modules include a built-in logic level shifting for 3.3V to 5V operation, interface jumper selection to set parallel/SPI operation, and built-in EMI shielding. The Arduino breakout board modules feature mounting holes for easy installation and capacitive or resistive touch options for an enhanced user experience. Typical applications include medical, aviation, access control systems, control panels, rear-view cameras, in-car infotainment systems, industrial, and consumer electronics.
Features
- Complete board assembly for 2.4” and 2.8” size diagonal IPS TFTs
- 240x320 resolution
- Capacitive or resistive touch options
- Full viewing angle
- Two 20-pin 2.54mm pitch through-hole connection on the sides
- Parallel, SPI Interface
- Built-in Backlight driver IC to control the display’s backlight
- Built-in logic level shifting for 3.3V to 5V operation
- Built-in micro-SD slot for storing images
- Mounting holes for easier mounting
- Built-in EMI shielding
Applications
- Medical
- Industrial
- Manufacturing
- Consumer electronics
- Aviation
- Access control system
- Test and inspection equipment
- In-car infotainment systems
- Rear-view cameras
- Smart home devices
- Refrigerators and washing machines
- Game consoles
- Control Panels
- Human-machine interface screen
- Portable medical equipment
Videos
| 부품 번호 | 데이터시트 | 휘도 | 대각선 | 시리즈 | 모듈 크기 - W x H x T | 터치 패널 |
|---|---|---|---|---|---|---|
| NHD-2.4C-CSXP-BREAKOUT | ![]() |
1020 cd/m2 | 2.4 in | NHD-2.4C | 85.2 mm x 69.03 mm x 8.46 mm | Capacitive Touch Panel |
| NHD-2.4C-CTXP-BREAKOUT | ![]() |
300 cd/m2 | 2.4 in | NHD-2.4C | 85.2 mm x 69.03 mm x 8.46 mm | Capacitive Touch Panel |
| NHD-2.4-CSXP-BREAKOUT | ![]() |
1200 cd/m2 | 2.4 in | NHD-2.4 | 85.2 mm x 69.03 mm x 6.88 mm | |
| NHD-2.4-CTXP-BREAKOUT | ![]() |
350 cd/m2 | 2.4 in | NHD-2.4 | 85.2 mm x 69.03 mm x 6.88 mm | |
| NHD-2.4R-CSXP-BREAKOUT | ![]() |
960 cd/m2 | 2.4 in | NHD-2.4R | 85.2 mm x 69.03 mm x 8.18 mm | Resistive Touch Panel |
| NHD-2.4R-CTXP-BREAKOUT | ![]() |
280 cd/m2 | 2.4 in | NHD-2.4R | 85.2 mm x 69.03 mm x 8.18 mm | Resistive Touch Panel |
| NHD-2.8C-CSXP-BREAKOUT | ![]() |
850 cd/m2 | 2.8 in | NHD-2.8C | 85.2 mm x 69.03 mm x 8.29 mm | Capacitive Touch Panel |
| NHD-2.8-CSXP-BREAKOUT | ![]() |
1000 cd/m2 | 2.8 in | NHD-2.8 | 85.2 mm x 69.03 mm x 6.72 mm | |
| NHD-2.8R-CSXP-BREAKOUT | ![]() |
800 cd/m2 | 2.8 in | NHD-2.8R | 85.2 mm x 69.03 mm x 7.87 mm | Resistive Touch Panel |