onsemi / Fairchild Snubberless Triac Drivers
onsemi / Fairchild Snubberless Triac Drivers are designed with infrared emitting diode coupled to a hybrid triac that is capable of driving discrete triacs. These drivers feature zero-voltage crossing, high blocking voltage, 300mA on-state current, and high trigger sensitivity. The ON Semiconductor Snubberless Triac drivers use a high-efficiency infrared emitting diode for improved trigger sensitivity and are housed in a standard 6-pin dual-in-line (DIP) package. Typical applications include solid-state relays, industrial controls, lighting controls, and AC motor starters.Features
- 300mA on-state current
- Zero-voltage crossing
- High blocking voltage
- High trigger sensitivity
- 10000V/µs high static dv/dt
Applications
- Solid-state relays
- Industrial controls
- Lighting controls
- Static power switches
- AC motor starters
Functional Schematic
게시일: 2008-06-27
| 갱신일: 2024-11-01