onsemi / Fairchild FOD3182 High Speed MOSFET Gate Driver Optocouplers

onsemi / Fairchild FOD3182 High-Speed MOSFET Gate Driver Optocouplers are designed with LEDs optically coupled to CMOS detector with PMOS and NMOS output transistors IC power stage. These optocouplers feature high noise immunity, 3A peak output current, fast switching speed, fast output rise/fall time, and 250kHz maximum switching speed. onsemi / Fairchild FOD3182 gate driver optocouplers are ideal for Plasma Display Panels (PDPs), high-performance DC/DC converters, switch-mode power supplies, and uninterruptible power supplies.

Features

  • High noise immunity
  • Fast switching speed
  • 250kHz maximum switching speed
  • 3A peak output current
  • 10V to 30V wide VDD operating range
  • P-channel MOSFET usage at output stage to enable output voltage swing
  • 0.5mm minimum insulation thickness
  • 1414VIORM peak working insulation voltage
  • Fast output rise/fall time
  • 10mm to 16mm minimum clearance distance
  • 8mm minimum creepage distance
  • Under-Voltage Lockout (UVLO) protection

Applications

  • Plasma display panel (PDP)
  • High-performance DC/DC converters
  • High-performance switch mode power supplies
  • High-performance uninterruptible power supplies
  • Isolated power MOSFET gate drives
게시일: 2012-03-20 | 갱신일: 2022-03-11