onsemi Advanced Motion SPM® 7 Modules

onsemi Advanced Motion SPM® 7 Modules provide a fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate the optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses. The SPM 7 modules offer multiple on-module protection features that include under-voltage lockouts, thermal monitoring, fault reporting, and interlock function. The built-in one HVIC translates the incoming logic-level gate inputs to the high-voltage and high-current drive signals required to properly drive the internal MOSFETs. onsemi SPM 7 modules come with separate open-source MOSFET terminals for each phase that supports the widest variety of control algorithms.

Features

  • UL Certified No. E209204 (UL1557)
  • High-performance PQFN package
  • 500V RDS(on) = 1.85Ω (Max) FRFET MOSFET 3-phase inverter with gate drivers and protection
  • Separate open-source pins from low-side MOSFETs for three-phase current-sensing
  • The active-high interface that works with 3.3V/ 5V logic, and Schmitt-trigger input
  • Optimized for low electromagnetic interference
  • High-Voltage Integrated Circuit (HVIC) temperature-sensing built-in for temperature monitoring
  • HVIC for gate driving with under-voltage protection and interlock function
  • 1500Vrms/min. isolation rating
  • RoHS compliant
View Results ( 2 ) Page
부품 번호 데이터시트 설명 패키지/케이스
FSB70450 FSB70450 데이터시트 지능형 전력 모듈 - IPM 500V, 1.9ohm, PQFN Smart power module PQFN-27A
FSB70550 FSB70550 데이터시트 지능형 전력 모듈 - IPM Motion SPM 7 Series PQFN-27A
게시일: 2014-09-26 | 갱신일: 2022-03-11