onsemi / Fairchild High Noise Immunity Logic Gate Output Optocoupler
onsemi High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications, allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I2C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.
Features
- High Noise Immunity characterized by common-mode transient immunity (CMTi):
- High Speed
- FODM611 & FODM8061 - 10Mbit/sec Date Rate (NRZ)
- FODM8071 - 20Mbit/sec Date Rate (NRZ)
- CMOS Compatibility:
- 5V - FODM611
- 3.3V - FODM8061
- 3.3 & 5V - FODM8071
Applications
- Microprocessor system interface - SPI, I2C
- Industrial Fieldbus communications - DeviceNet, CAN, RS485
- Programmable logic control
- Isolated data acquisition system
- Voltage level translator
| 부품 번호 | 데이터시트 | 데이터 속도 | Pd - 전력 발산 | 최고 작동온도 | 최저 작동온도 |
|---|---|---|---|---|---|
| FODM8071 | ![]() |
20 Mb/s | 40 mW | + 110 C | - 40 C |
| FODM8071R2 | ![]() |
20 Mb/s | 40 mW | + 110 C | - 40 C |
| FODM8061 | ![]() |
10 Mb/s | 100 mW | + 110 C | - 40 C |
| FODM8061R2V | ![]() |
10 Mb/s | 100 mW | + 110 C | - 40 C |
| FODM611 | ![]() |
10 Mb/s | 100 mW | + 85 C | - 40 C |
| FODM611R2 | ![]() |
10 Mb/s | 100 mW | + 85 C | - 40 C |
| FODM8061R2 | ![]() |
10 Mb/s | 100 mW | + 110 C | - 40 C |
| FODM8061V | ![]() |
10 Mb/s | 100 mW | + 110 C | - 40 C |