onsemi / Fairchild FXLA104 / FXLA108 Automatic Direction Translators
onsemi / Fairchild FXLA108 and FXLA104 are configurable automatic direction dual-voltage supply translators for both uni-directional and bi-directional voltage translation between two logic levels. The devices allow translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The FXLA108 and FXLA104 remain in three-state until both VCCs reach active levels, allowing either VCC to be powered up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The /OE input, when HIGH, disables both the A and B ports by placing them in a 3-state condition. The /OE input is supplied by VCCA.The onsemi / Fairchild FXLA108 and FXLA104 support bi-directional translation without the need for a direction control pin. The two ports of the devices have automatic direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.
Features
- Bi-directional interface between two levels (from 1.1V to 3.6V)
- Inputs and outputs track VCC are fully configurable
- Non-preferential power-up; either VCC may be powered up first
- Outputs remain in 3-state until active VCC level is reached
- Outputs switch to 3-state if either VCC is at GND
- Power-off protection
- Bus-hold on data inputs eliminates the need for pull-up resistors
- Control input (/OE) referenced to VCCA voltage
- Packaged in 20-terminal DQFN (2.5mm x 4.5mm)
- Direction control not necessary
- 100Mbps throughput when translating between 1.8V and 2.5V
- ESD protection exceeds
- 8kV HBM (per JESD22-A114 & Mil-Std 883e 3015.7)
- 2kV CDM (per ESD STM5.3)
Applications
- FXLA108
- Laptops
- Notebooks
- Routers
- Switches
- FXLA104
- Cell Phone
- PDA
- Digital Camera
- Portable GPS
게시일: 2009-06-03
| 갱신일: 2024-12-23