onsemi Mid-Voltage P-Channel MOSFETs
onsemi Mid-Voltage P-Channel MOSFETs are 100V and 150V P-Channel MOSFETs that offer the best in class RDS-ON and Qg in the industry. Each of these devices is produced using PowerTrench® technology. This very high density process is especially tailored to minimize on-state resistance and optimized for superior switching performance. onsemi Mid-Voltage P-Channel MOSFETs are ideal for high side switching on motor drives and lighting, active clamp in DC-DC, and load switching.Features
- Low profile - 0.8mm maximum in the new MicroFET 2mm x 2mm
- Low RDS-ON mid voltage P-Channel silicon technology optimized for low Qg
- This product is optimised for fast switching applications as well as load switch applications
- 100% UIL tested
- RoHS compliant
Applications
- Active clamp switch
- Load switch
Videos
View Results ( 6 ) Page
| 부품 번호 | 데이터시트 | Vds - 드레인 소스 항복 전압 | Id - 연속 드레인 전류 | Rds On - 드레인 소스 저항 | 하강 시간 |
|---|---|---|---|---|---|
| FDMC86139P | ![]() |
100 V | 4.4 A | 67 mOhms | 4 ns |
| FDMA86265P | ![]() |
150 V | 1 A | 860 mOhms | 6.4 ns |
| FDMC2523P | ![]() |
150 V | 3 A | 1.5 Ohms | 13 ns |
| FDMC86261P | ![]() |
150 V | 2.7 A | 269 mOhms | 20 ns |
| FDMS86263P | ![]() |
150 V | 22 A | 42 mOhms | 14 ns |
| FDMS86163P | ![]() |
100 V | 50 A | 22 mOhms | 6.9 ns |
게시일: 2014-11-18
| 갱신일: 2024-02-01