Omron Electronics XS5 I/O Smartclick Connectors

Omron XS5 I/O Smartclick Connectors maintain compatibility with the conventional, screw-type M12 connectors. The Omron IP67-rated connectors reduce installation work and feature an operating temperature range of -25°C to 70°C. These connectors offer 4A rated current, 250VDC rated voltage, and 40mΩ of maximum contact resistance.

Features

  • Support for Ethernet/IP, EtherCAT, and popular networks based on Ethernet
  • Combine tough RJ45 connectors for use outside of panels and environment-resistance connectors with IP67 protection (M12)
  • M12 smartclick mates with any threaded M12 socket and provide a twist and click connection with XS5P-T panel socket
  • M12 smartclick connectors are shielded to protect against EMI
  • Separate RJ45 assembly connectors are available for easy wiring on site
  • Uses AWG22 Cat5E cables that are suitable for wiring outside of panels

Specifications

  • -25°C to +70°C operating temperature range
  • 4A rated current
  • 250VDC rated voltage
  • 40mΩ maximum contact resistance
게시일: 2008-02-26 | 갱신일: 2022-03-11