Omron Electronics EE-SYx Reflective Photomicrosensors

Omron EE-SYx Reflective Photomicrosensors are 3mm tall, thin model, and ROHS compliant. These photomicrosensors offer a forward current of 50mA, reverse voltage between 4V to 6V, and a collector current of 20mA.

Features

  • Ultra-compact model
  • PCB surface mounting type
  • 50mA forward current
  • 4V to 6V reverse voltage
  • 20mA collector current
  • -25°C to +85°C operating temperature range
게시일: 2011-04-29 | 갱신일: 2022-03-11