OmniOn Power PVX Analog PicoDLynx™ Non-Isolated DC-DC Modules
OmniOn Power™ PVX Analog PicoDLynx™ Non-Isolated DC-DC Modules operate over a wide 3VDC to 14.4VDC input voltage range and provide precisely regulated output voltages from 0.6VDC to 5.5VDC, programmable via an external resistor. These DC-DC converters deliver up to 3A, 6A, or 12A (depending on model) output currents. Features include remote on/off, adjustable output voltage, overcurrent, and over-temperature protection. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance leading to savings on cost and PWB area.NOTE: With supply shortages, the PVX006A0X3-78SRZ version offers improved availability with a slightly increased Vin of 3.5V minimum compared to the 3.3V of the PVX006A0X3-SRZ. Other features are nearly identical.
Features
- DOSA based
- Wide 3VDC to 14.4VDC input voltage range
- Use OmniOn Power specified module version and process for SMT placement on the bottom side of the board (-D version only)
- Output voltage programmable from 0.6VDC to 5.5VDC via an external resistor
- Tunable Loop™ to optimize the dynamic output voltage response
- Power Good signal
- Fixed switching frequency
- Overcurrent (non-latching) and over-temperature protection
- Remote on/off
- Ability to sink and source current
- Cost-efficient open frame design
- Available sizes
- 12.2mm2 x 6.25mm for the 3A versions
- 12.2mm2 x 7.25mm for the 6A versions
- 12.2mm2 x 8.5mm for the 12A versions
- Wide -40°C to +85°C operating temperature range, up to +105°C for the ruggedized components
- ISO 9001 and ISO 14001 certified manufacturing facilities
- Compatible in a Pb-free or SnPb reflow environment (Z versions)
- Compliant to IPC-9592, Category 2, Class II
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863
- Compliant to REACH Directive (EC) No 1907/2006
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Telecommunications equipment
- Servers and storage applications
- Networking equipment
- Industrial equipment
Circuit Diagram
게시일: 2022-02-14
| 갱신일: 2024-08-27