OmniOn Power MicroTLynx 12A Non-Isolated DC-DC Power Module
OmniOn Power MicroTLynx™ Series Non-Isolated DC-DC SIP Power Modules deliver up to 12A output current. The converters operate over a wide range of input voltages and provide a precisely regulated output voltage, which can be programmed via an external resistor. Features include remote On/Off, adjustable output voltage, overcurrent and overtemperature protection, and output voltage sequencing (APTH versions). A Tunable Loop™ allows users to optimize the converter´s dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking equipment, industrial equipment, and servers & storage applications.
Features
- Wide input voltage range (2.4VDC to 5.5VDC)
- Output voltage programmable from 0.6VDC to 3.63VDC via external resistor
- Tunable Loop™ to optimize dynamic output voltage response
- Flexible output voltage sequencing EZ-SEQUENCE (APTH versions)
- Remote sense
- Fixed switching frequency
- Output overcurrent protection (non-latching)
- Overtemperature protection
- Remote On/Off
- Ability to sink and source current
- Cost efficient open frame design
- Wide operating temperature range (-40°C to +85°C)
- Compatible in a Pb-free or SnPb reflow environment (Z versions)
- Compliant to RoHS EU Directive 2002/95/EC (Z versions)
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Telecommunications equipment
- Servers and storage applications
- Networking equipment
- Industrial equipment
Block Diagram
게시일: 2008-05-28
| 갱신일: 2025-12-11