OmniOn Power MPR 700W Power Supplies

OmniOn Power™ MPR 700W Power Supplies offer up to 94% efficiency, 2A maximum output current rating, and a -5°C to +50°C operating temperature range. The MPR0712DC series features a full range of control and monitoring capabilities, and the SMBAlert signal pin alerts users automatically of any stat change within the power supply. The MPR0712TE power supplies provide a smaller 9" depth that is conductive for mid-plane system architectures and space-limited applications. OmniOn Power MPR 700W Power Supplies are ideal for 12VDC distributed power architectures, mid-end servers, blade servers, and network equipment.

Features

  • MPR0712DC
    • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
    • Compliant to REACH Directive (EC) No 1907/2006
    • Up to 94% at 50% load
    • 12VDC Regulation:
      • Set point ±0.33%, overall ±1%
      • Secondary Regulation: ± 2.5%
    • Turn-On overshoot
    • Active current share on 12V with internal OR’ing function
    • Remote sense on the 12V main output
    • Hot insertion/removal (hot plug)
    • Hardware recoverable latched 12VDC overvoltage
    • Auto recoverable overload and over temperature
    • Firmware adjustable overload set point of 12V output
    • -5°C to +50°C Operating temperature range
    • PMBus® serial bus
    • Conducted EMI: Class A with 6dB margin
    • Meets EN6100 immunity and transient standards
    • UL, CAN/CSA, IEC, TUV, IEC62368-1 regulated
  • MPR0712TE
    • Form factor: 9.0” (L) x 2.15” (W) x 1.57” (H)
    • 12VDC Regulation:
      • Set point ±0.33%, overall ±1%
      • Secondary Regulation: ± 2.5%
    • Active current share on 12V with internal OR’ing function
    • Remote sense on the 12V main output
    • Hot insertion/removal (hot plug)
    • Hardware recoverable latched 12VDC overvoltage
    • Auto recoverable overload and over temperature
    • Firmware adjustable overload set point of 12V output
    • Turn-On overshoot
    • -5°C to +50°C Operating temperature range
    • PMBusTM serial bus
    • Compliant to REACH Directive (EC) No 1907/2006
    • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
    • Conducted EMI: class A with 6dB margin
    • Meets EN6100 immunity and transient standards
    • NEBS GR-63-CORE, level 3 Shock and vibration 
    • UL, CAN/CSA, IEC, TUV, BSMI, CCC, KC regulated

Applications

  • 12VDC Distributed power architectures
  • Mid-end servers
  • Blade servers
  • Network equipment
  • Network attached storage
  • Storage area networks
  • Routers / switches
게시일: 2020-08-19 | 갱신일: 2024-08-27