Ohmite WH/WN Miniature Molded Wirewound Resistors
Ohmite WH/WN Miniature Molded Wirewound Resistors feature a resistance range of 0.10kΩ to 50KΩ, an epoxy molding compound encapsulation, and are designed to meet MIL-R-26F and MIL-STD-202 standard requirements. The WH components are the precision series while the WN devices are the Aryton Perry Winding Non-Inductive series with a <1nH inductance at 1MHz. These resistors are ideal for precision applications where costs are sensitive, such as office and lab environments.Features
- Available types
- WH precision series
- WN Aryton Perry Winding Non-Inductive series with a <1nH inductance at 1MHz
- Encapsulated by an epoxy molding compound
- Advanced IC encapsulation mold/die technologies
- Wire winding/spot welding manufacturing process by Computer Numerical Control (CNC) machine tools to ensure consistency of product quality
- Designed to meet MIL-R-26F and MIL-STD-202 standard requirements
- RoHS compliant
Applications
- Cost-sensitive precision applications
- Office
- Laboratory
Specifications
- 0.5W, 1W, 2W, 3W, and 5W power rating options
- 0.10kΩ to 50KΩ resistance range
- 0.5%, 1.0%, or 5.0% tolerances
- -55°C to +150°C operating temperature range
- Temperature coefficients
- ±90ppm/°C for 0.100Ω to 0.99Ω range
- ±50ppm/°C for 1.00Ω to 10.00Ω range
- ±20ppm/°C for >10.00Ω
- Materials
- CeramTec Rubalit® 85% alumina ceramic core
- Stainless steel end caps, precision formed
- Copper wire leads, 100% Sn (lead-free) coated
- ISAOHM® resistance wire TC ±20ppm/°C
- SUMICON 1100/1200 epoxy molding compound IC encapsulation
게시일: 2012-05-03
| 갱신일: 2024-04-11