Ohmite Mox700 Metal Film Axial Leaded Resistors

Ohmite Mox700 High-Precision Metal Film Axial Leaded Resistors offer tight tolerances down to ±0.02% and a low-temperature coefficient of resistance (TCR) down to ±5PPM/°C. Ohmite Mox700 Axial Leaded Resistors offer a 10Ω to 1MΩ resistance range and a power rating of 0.25W at +70°C. Applications include precision equipment, measurement equipment, audio amplifiers, and more.

Features

  • Tight tolerance down to ±0.02% available
  • Low TCR down to ±5PPM/°C
  • High precision
  • High stability

Applications

  • Precision equipment
  • Measurement equipment
  • Audio amplifiers
  • Dispensing systems
  • Imaging equipment

Specifications

  • 0.25W at +70°C power rating
  • -55°C to +125°C operating temperature range
  • 10Ω to 1MΩ resistance range
  • 250V maximum operating voltage
  • 500V maximum overload voltage

Construction

Chart - Ohmite Mox700 Metal Film Axial Leaded Resistors
게시일: 2021-02-26 | 갱신일: 2022-03-11