Ohmite FSR Force-Sensing Resistors

Ohmite FSR Force-Sensing Resistors change resistance based on the amount of pressure applied. FSR features a special thick film formulation printed and adhered to a flexible substrate. This Ohmite resistor series includes a pigtail extending on one end with an industry-standard connector. FSR resistors include square, circle, and strip designs with adhesive backing for easy attachment. Each sensor has a force range of up to 5kg.

Features

  • Three individual designs: square, circle, and strip
  • Available with three terminal options: bare, solder tab, and connector
  • Connector equivalent to Nicomatic 14106-12
  • Each sensor can operate up to 5kg of force

Applications

  • Airbag sensors
  • Human-Machine Interface (HMI)
  • Machine-Machine Interface (MMI)

Dimensions

Mechanical Drawing - Ohmite FSR Force-Sensing Resistors
게시일: 2018-03-15 | 갱신일: 2022-10-03