Ohmite ES-600 Automotive-Grade Current Sensing Modules
Ohmite ES-600 High-Precision, Automotive-Grade Current Sensing Modules feature 5KV galvanic isolation and an IP40-compliant housing design. Ohmite ES-600 provides ±0.1% current measurement accuracy and a ±600A current measurement range. These automotive-grade current sensing modules are CAN2.0B interface isolated, 120Ω internal terminated, and designed for battery current monitoring for automotive applications. ES-600 can also be used for grid energy storage, uninterruptible power supplies (UPS), and charging stations.Features
- 5KV galvanic isolation
- IP40-compliant housing design
- CAN2.0B interface isolated, 120Ω internal terminated
- ±0.1% accuracy of current measurement
- ±600A current measurement range
Applications
- Battery current monitoring for automotive applications
- Grid energy storage
- UPS
- Charging stations
Specifications
- 4.5V to 40V power supply
- 18A current consumption at 12V
- -40°C to +105°C operating temperature range
- 5kV voltage isolation
- ±0.1% current measurement accuracy
게시일: 2023-02-27
| 갱신일: 2023-03-20