Ohmite ALX Aluminum Nitride Thin Film Chip Resistors
Ohmite ALX Aluminum Nitride Thin Film Precision Chip Resistors feature a high thermal conductivity aluminum nitride substrate and a power rating up to 6W. The ALX series offers resistor tolerance up to 0.1% and temperature coefficient of resistance (TCR) up to 25ppm/°C. Additional features include a 50Ω to 30.1KΩ resistance range, RoHS compliance, and an operating temperature range from -55°C to +155°C. Ohmite ALX Aluminum Nitride Thin Film Precision Chip Resistors are available in a 1206 or 2512 package size. Typical applications include power supplies, power switching, and braking systems.Features
- High thermal conductivity aluminum nitride substrate
- Power rating up to 6W
- Resistor tolerance to ±0.1%
- 50Ω to 30.1KΩ resistance range
- Temperature coefficient of resistance (TCR) to ±25ppm/°C
- -55°C to +155°C operating temperature range
- 1206 or 2512 package size
- RoHS compliant
Applications
- Power supplies
- Power switching
- Braking systems
Derating
Dimensions
게시일: 2022-06-17
| 갱신일: 2022-06-21