NXP Semiconductors TEA175x GreenChip III SMPS Controller ICs
NXP Semiconductors TEA175x GreenChip III SMPS Controller ICs combines a controller for Power Factor Correction (PFC) and a flyback controller. The TEA175x has a high level of integration which allows for a cost-effective power supply design with a low number of external components. The special green functions of the TEA175x provide high efficiency at all power levels. This applies to quasi-resonant operation at high-power levels, quasi-resonant operation with valley skipping, as well as reduced frequency operation at lower power levels. At low-power levels, the PFC switches off to maintain high efficiency.Features
- Integrated PFC and flyback controller
- Dual boost PFC with accurate maximum output voltage
- Adjustable PFC switch-off delay
- Green features
- On-chip start-up current source
- PFC green features
- Valley/zero voltage switching for minimum switching losses
- Frequency limitation to reduce switching losses
- PFC is switched off when a low load is detected at the flyback output
- Flyback green features
- Valley switching for minimum switching losses
- Frequency reduction with fixed minimum peak current at low power operation
- Protection features
- UnderVoltage Protection (UVP)
- Accurate OverVoltage Protection (OVP) for both converters
Applications
- Other Applications requiring efficient and cost-effective power supply solutions
- Notebook Adapters
Block Diagram
Videos
View Results ( 5 ) Page
| 부품 번호 | 데이터시트 | 패키지/케이스 | 전환 주파수 | 출력 수 |
|---|---|---|---|---|
| TEA1751LT/N1,518 | ![]() |
SOIC-16 | 125 kHz | 1 Output |
| TEA1751AT/N1,518 | ![]() |
SOIC-16 | 125 kHz | 2 Output |
| TEA1752LT/N1,518 | ![]() |
SOIC-16 | 250 kHz | 2 Output |
| TEA1753LT/N1,518 | ![]() |
SOIC-16 | 250 kHz | 2 Output |
| TEA1753T/N1,518 | ![]() |
SOIC-16 | 250 kHz | 2 Output |
게시일: 2011-07-27
| 갱신일: 2022-03-11