NXP Semiconductors MCF5225x ColdFire® Microcontrollers

NXP Semiconductor MCF5225x ColdFire® 32-bit microcontroller (MCU) family delivers one-stop-shop connectivity with on-chip USB, Ethernet, CAN, and encryption. The NXP Semiconductor MCF5225x ColdFire MCU family includes complementary and ready-to-go NXP MQX RTOS, software stacks, training resources, and a suite of third party solutions that make it easy to design for any connectivity application. The MCF5225x MCU consists of a RISC microprocessor based on the Version 2 ColdFire core that operates at a frequency up to 80 MHz. The MCF5225x family's on-chip memories include up to 512 KB of Flash memory and 64KB of SRAM.

Features

  • V2 ColdFire® core with 66MHz and 80MHz options
  • Complimentary NXP MQX™ software solutions
  • Connectivity: USB 2.0 full-speed host/device/OTG controller; FlexCAN controller; 10/100 Ethernet controller
  • External Mini-FlexBus interface
  • Cryptographic accelerator unit
  • Up to 512Kbytes of flash memory
  • Up to 64Kbytes SRAM

Applications

  • Industrial control
  • Industrial networking
  • Human Machine Interface (HMI)
  • High-end lighting control
  • Fire & alarm system/applications
  • Security panels
  • HVAC System/applications
  • Medical devices

Block Diagram

NXP Semiconductors MCF5225x ColdFire® Microcontrollers
게시일: 2009-02-18 | 갱신일: 2022-03-11