NXP Semiconductors MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

Features

  • 48MHz HCS08 Core
  • Integrated full-speed USB 2.0 device controller
  • 16/8KB flash; 512B SRAM; 256Bytes USB RAM
  • 2.7V to 5.5V operation; -40 to 85°C operation
  • ROM based USB Bootloader
  • SCI, SPI; 8-channel KBI
  • 16-bit timers: 1 x 2-channel
  • MTIM: 8-bit timer
  • One hardware CRC module
  • 12 general-purpose I/O and 2 output-only pin
  • Multiple purpose clock generation
  • 24QFN, 20SOIC package options

Applications

  • PC peripherals
  • Wireless Keyboard/Mouse Receiver
  • Wireless adapter
  • USB dongle
  • USB e-token/e-key
  • SD card reader
  • RS-232 to USB bridge (legacy serial to USB support)
  • Remote Control
  • Vista Remote Control Receiver
  • UPS

Block Diagram

NXP Semiconductors MC9S08JS 8-bit Microcontroller

NXP DEMO9S08JS16

DEMO9S08JS16 is a cost-effective demonstration kit enabling quick MC9S08JS16 evaluation. The kit includes a DEMOJM baseboard and a DC9S08JS16 daughter card and can be used to demonstrate the features of the MC9S08JS16 device, starting with the on-chip USB 2.0 full-speed device controller and transceiver. Built-in USB-BDM circuitry is available for debugging, programming, serial communication, and simple logic analyzer.
View Product List

게시일: 2009-05-21 | 갱신일: 2025-12-15