NXP Semiconductors Kinetis EA 시리즈 32비트 마이크로 컨트롤러

NXP Kinetis EA Series 32-Bit Microcontrollers are cost-effective ARM®-based solutions for a wide range of automotive applications and are pin-compatible across the Kinetis EA series and with future Kinetis automotive families. This series includes a set of analog, communication, timing and control peripherals with varying flash memory size and pin count. These scalable devices offer enhanced ESD/EMC robustness for cost-sensitive automotive applications. This series is supported by development tools, software and hardware references to help you quickly start designing.

특징

  • Operating Characteristics
    • Voltage range: 2.7 to 5.5V
    • Flash write voltage range: 2.7 to 5.5V
    • Temperature range (ambient): -40°C to +125°C
  • Performance
    • Up to 48MHz Arm Cortex®-M0+ core
    • Single-cycle 32-bit x 32-bit multiplier
    • Single-cycle I/O access port
  • Memories and Memory Interfaces
    • Up to 128KB flash
    • Up to 256B EEPROM
    • Up to 16KB RAM
  • Clocks
    • Oscillator (OSC)—loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25kHz to 39.0625kHz or 4MHz to 24MHz
    • Internal clock source (ICS)—internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of -30°C to 85°C and 1.5% deviation across temperature range of -40°C to 125°C, up to 48MHz
    • Internal 1kHz low-power oscillator (LPO)
  • Security and Integrity Modules
    • 80-bit unique identification (ID) number per chip
  • Human-machine interface (HMI)
    • Up to two 32-bit keyboard interrupt modules (KBI)
    • External interrupt (IRQ)
  • System Peripherals
    • Power management module (PMC) with three power modes: run, wait, stop
    • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
    • Watchdog with independent clock source (WDOG)
    • Programmable cyclic redundancy check module (CRC)
    • Serial wire debug interface (SWD)
    • Bit manipulation engine (BME)
    • Up to 71 general-purpose input/output (GPIO)
  • Analog Modules
    • One 12 bit with up to 16 channel SAR ADC with internal band gap reference channel, operation in stop mode, optional hardware trigger (ADC)
    • Two analog comparators containing a
    • 6-bit DAC and programmable reference input (ACMP)
  • Timers
    • One 6-channel FlexTimer/PWM (FTM)
    • Up to two 2-channel FlexTimer/PWM (FTM)
    • One 2-channel periodic interrupt timer (PIT)
    • One real-time clock (RTC)
    • Up to one 16-bit pulse width timer

애플리케이션

  • Infotainment connection module
  • Park assistance
  • DC/BLDC motor control
  • Electronic park brake
  • TPMS
  • Motorcycle CDI/EFI
  • Battery management
  • Pump/fan controller
  • Passive entry push start
  • Ambient lighting
  • BCM/HVAC
  • Windows/door/sun roof
  • Seats/mirror/wiper
  • Immobilizer
  • Powertrain companion chip
  • Generic sensor node

비디오

Block Diagram

블록 선도 - NXP Semiconductors Kinetis EA 시리즈 32비트 마이크로 컨트롤러
게시일: 2014-08-18 | 갱신일: 2022-03-11