NXP Semiconductors NXP CWA-LS-DVLPR-NL Code Warrior Development Suite

NXP CWA-LS-DVLPR-NL Code Warrior Development Suite is the primary suite for customers who develop with multicore processors built on Power Architecture®. This includes QorIQ LS series devices and QorIQ Qonverge SoCs as well as DSPs based on StarCore technology. The Developer Suite is for designers with full system responsibility but no need for extra costs of the specialist and architect features. No matter what market your products serve, these tools would be the most useful tools and what are considered the workhorse set of development tools.

Features

  • The development suite supports multiple architectures, including StarCore DSPs, PowerQUICC processors, and devices within the QorIQ Processing Platforms portfolio
  • Receive upgrades to newer software packages, including complete additions to suites
  • All suites offered on an annual basis - purchase for as long as you will need the tools
  • RCW-PBL Configuration
  • Linux Device Tree Configuration
  • SerDes Configuration (Coming Soon)
  • Frame Distribution Wizard for DPAA (Coming Soon)
  • DDR Configuration
  • ARMv7
    • Multicore Debugger for ARMv7
    • Flash Programming for ARMv7
    • GCC for ARMv7 - Applications Compiler
    • GCC for ARMv7 - Bare Metal
    • Debug any board
  • ARMv8 
    • Multicore Debugger for ARMv8
    • Flash Programming for ARMv8
    • GCC for ARMv8 - Applications Compiler
    • GCC for ARMv8 - Bare Metal
    • Debug any board
  • CodeWarrior for Advanced Packet Processing
    • Complete multicore development environment for programming the NXP advanced communications peripherals
  • CodeWarrior Power Architecture Eclipse
    • Complete multicore development environment for Power Architecture®-based and QorIQ processors
  • CodeWarrior StarCore C3850 Eclipse
    • Complete multicore development environment for DSPs based on StarCore SC3850 core technology
  • CodeWarrior StarCore SC3900FP Eclipse
    • Complete multicore development environment for DSPs based on StarCore SC3900-FP core technology
  • CodeWarrior StarCore MSC71xx and MSC81xx
    • Complete multicore development environment for StarCore MSC71xx and MSC81xx DSPs
  • CodeWarrior Power Architecture for MPC8xx, MPC7xxx, and most MPC8xxx PowerQUICC processors
    • Complete multicore development environment for MPC8xx, MPC7xxx, and most MPC8xxx PowerQUICC processors
  • CodeWarrior Developer Analysis and Debug Tools
    • Scenarios Tool - General Purpose CPU
    • Remote Debug
    • CodeWarrior TAP Advanced Probe Connection

Videos

Diagram

NXP Semiconductors NXP CWA-LS-DVLPR-NL Code Warrior Development Suite
게시일: 2015-09-17 | 갱신일: 2022-03-11