Nuvoton NuMaker-MG51FC Evaluation Board
Nuvoton NuMaker-MG51FC Evaluation Board is designed to evaluate the NuMicro® MG51FC9AE microcontroller based on a 1T 8051 CMOS MCU. This evaluation board consists of two parts: an MG51FC target board and an onboard Nu-Link2-Me debugger and programmer. The NuMaker-MG51FC is designed for project evaluation, prototype development, and validation with a power consumption monitoring function. This board is suitable for a wide range of applications such as home appliances, LED lighting controls, motor controls, and industrial automation.Features
- NuMicro® MG51FC9AE is used as the main microcontroller
- MG51FC9AE full pins extension connectors
- Flexible board power supply:
- External VDD power connector
- Arduino UNO compatible extension connector VIN
- USB Power connector on the MG51FC target board
- ICE USB connector on Nu-Link2-Me
- Arduino UNO-compatible extension connectors
- Ammeter connector for measuring the microcontroller’s power consumption
- On-board Nu-Link2-Me debugger and programmer:
- Debug through OCD interface
- Online/offline programming
- Virtual COM port function
Applications
- Home appliances
- LED lighting controls
- Motor controls
- Industrial automation
Front View
게시일: 2025-05-15
| 갱신일: 2025-06-18