Nuvoton M485 NuMicro® Crypto Series Microcontrollers
Nuvoton M485 NuMicro® Crypto Series Microcontrollers (MCUs) are low-power MCUs powered by the Arm® Cortex®-M4F core with DSP extension. These MCUs are capable of running up to 192MHz with 175μA/MHz dynamic low power consumption. The M485 MCUs are embedded with a hardware cryptography engine and dual USB HS/FS OTG. These MCUs feature 512KB zero-wait state Flash memory and 160KB RAM, including 32KB external SPI Flash cache. The M485 MCUs include 80 bytes of battery-powered backup registers and a 16-channel peripheral DMA controller. These MCUs are available in LQFP48, LQFP64, and LQFP128 packages. The M485 MCUs are used in fingerprint modules, smart payments, secure IoT devices, and secure USB device applications.
Features
- Core:
- Up to 192MHz Arm® Cortex®-M4F delivering 1.25DMIPS per MHz
- DSP instruction set
- Memory Protection Unit (MPU)
- Memory:
- 512KB zero-wait state Flash memory
- 160KB RAM, including 32KB external SPI Flash cache
- 4KB secure protection ROM
- 2KB One-Time-Programmable (OTP) ROM
- LCD parallel interface and i80 mode external Bus interface
- Communication interfaces:
- Up to 6 low-power UART interfaces (17Mbps), including 2 LIN interfaces
- Up to 3 ISO-7816 interfaces (3.4MHz), supporting full-duplex UART mode
- 3 I2C interfaces (Up to 3.4Mbps)
- 1 Quad-SPI interface (Up to 96MHz)
- 1 SPI /I2S interface (Up to 96MHz) supports quad mode
- 1 I2S interface (192kHz/32-bit)
- 2 USCI interfaces supporting configurable UART/SPI/I2C
- Up to 2 CAN 2.0B interfaces
- 2 secure digital host controllers (50MHz)
- Cryptography accelerator:
- ECC (P-251, B-571, and K-571)
- AES-128, 192, 256
- HMAC
- DES/3DES
- SHA-160, 224, 256, 384, and 512
- Random number generator
- Clocks:
- 4MHz to 24MHz crystal oscillator
- 32kHz oscillator for RTC
- Internal 12MHz RC oscillator
- Internal 10kHz RC oscillator
- Internal PLL up to 480MHz
- Timer and PWM:
- 4 32-bit timers
- 12 enhanced PWM with 12 16-bit timers
- 12 basic PWM with 2 16-bit timers
- 1 24-bit count-down SysTick timer
- 1 watchdog timer
- 1 window watchdog timer
- Analog:
- 1 12-bit, up to 16-channels 5MSPS SAR ADC
- 2 12-bit, 1MSPS DAC
- 2 rail-to-rail comparators
- 3 operational amplifiers
- Advanced connectivity:
- USB 2.0 high-speed device/host/OTG controller with on-chip PHY
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Control interfaces:
- 2 quadrature encoder interfaces
- 2 24-bit, 3-channel input capture timer/counter units
- Operating conditions:
- 1.8V to 3.6V voltage range
- -40°C to 105°C temperature range
Applications
- Fingerprint modules
- Smart payments
- Secure IoT devices
- Secure USB devices
Block Diagram
Power Distribution Diagram
게시일: 2025-04-16
| 갱신일: 2026-01-15