Nuvoton M484 NuMicro® USB HS OTG Series Microcontrollers
Nuvoton M484 NuMicro® USB HS OTG Series Microcontrollers (MCUs) are low-power and high-performance MCUs powered by Arm® Cortex®-M4F core with DSP extension. These MCUs are integrated with two sets of USB 2.0 interfaces with op-chip full speed and high-speed OTG PHY. The M484 MCUs include a built-in secure protection ROM that provides a safe space for saving confidential programs or data. These MCUs feature 512KB/256KB zero-wait state Flash memory and 160KB/96KB RAM, including 32KB external SPI Flash cache.The M484 MCUs come with two quadrature encoder interfaces and two 24-bit 3-channel capture timer/counter units. These MCUs operate from 1.8V to 3.6V voltage range and -40°C to 105°C temperature range. The M484 MCUs are used in USB adapter and USB sensor hub applications.
Features
- Core:
- Up to 192MHz Arm® Cortex®-M4F delivering 1.25DMIPS per MHz
- DSP instruction set
- Memory Protection Unit (MPU)
- Memory:
- 512KB/256KB zero-wait state Flash memory
- 160KB/96KB RAM, including 32KB external SPI Flash cache
- 4KB secure protection ROM
- 2KB One-Time-Programmable (OTP) ROM
- LCD parallel interface and i80 mode external Bus interface
- Communication interfaces:
- Up to 6 low-power UART interfaces (17Mbps), including 2 LIN interfaces
- Up to 3 ISO-7816 interfaces (3.4MHz), supporting full-duplex UART mode
- 3 I2C interfaces (Up to 3.4Mbps)
- 1 Quad-SPI interface (Up to 96MHz)
- 1 SPI /I2S interface (Up to 96MHz) supports quad mode
- 1 I2S interface (192kHz/32-bit)
- 2 USCI interfaces supporting configurable UART/SPI/I2C
- Up to 4 PSI/I2S interfaces (SPI up to 96MHz, I2S up to 192kHz/16-bit)
- 2 secure digital host controllers (50MHz)
- Clocks:
- 4MHz to 24MHz crystal oscillator
- 32kHz oscillator for RTC
- Internal 12MHz RC oscillator
- Internal 10kHz RC oscillator
- Internal PLL up to 480MHz
- Timer and PWM:
- 4 32-bit timers
- 12 enhanced PWM with twelve 16-bit timers
- 12 basic PWM with two 16-bit timers
- 1 24-bit count-down SysTick timer
- 1 watchdog timer
- 1 window watchdog timer
- Analog:
- 1 12-bit, up to 16-channels 5MSPS SAR ADC
- 2 12-bit, 1MSPS DAC
- 2 rail-to-rail comparators
- 3 operational amplifiers
- Control interfaces:
- 2 quadrature encoder interfaces
- 2 24-bit, 3-channel input capture timer/counter units
- Operating conditions:
- 1.8V to 3.6V voltage range
- -40°C to 105°C temperature range
Applications
- USB adapters
- USB sensor hubs
게시일: 2025-04-16
| 갱신일: 2025-05-06