Northern Technologies D3 D-Subminiature Hi-Density Solder Cup Connectors

Northern Technologies D3 D-Subminiature Hi-Density Solder Cup Connectors are designed using UL94V0-rated thermoplastic insulator and feature a 3A current rating and 250VAC voltage rating. These solder cup connectors offer a dielectric withstanding voltage of 1000VAC at 1 minute, insulation resistance of 500MΩ at 500VDC, and <15mΩ contact resistance. The D3 high-density solder cup connectors feature a maximum contact engagement force of 3.4N and a maximum contact separation force of 0.2N. These solder cup connectors are constructed using steel shell material and copper alloy contacts. The D3 high-density solder cup connectors are available in 15, 26, 44, 62, and 78 positions and operate within the -55°C to 105°C temperature range.

Features

  • Steel shell
  • UL94V0-rated thermoplastic insulator
  • Copper alloy stamped pin
  • 3.4N (12 oz.) maximum contact engagement force
  • 0.2N (0.75 oz.) maximum contact separation force
  • 3A current rating
  • 250VAC voltage rating
  • 1000VAC @ 1 minute dielectric withstanding voltage
  • 500MΩ @ 500VDC insulation resistance
  • <15mΩ contact resistance
  • -55°C to 105°C operating temperature range
  • 15, 26, 44, 62, and 78 positions
게시일: 2025-08-20 | 갱신일: 2025-10-08