NorComp MICRO-D Micro-Miniature Connector Technology
NorComp MICRO-D Micro-Miniature D-Sub Connectors are ideal for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Micro-Miniature D-Sub Connectors are well-suited for military (COTS), medical, industrial, and handheld computers, and remote monitoring systems.Features
- Available in 3 industry standard sizes (9, 15, 25 positions)
- Cable mount, vertical board mount, and right-angle board mount
- Less than 1/3 the size of a standard D-Sub
- Metal-to-metal interface for robust mechanical connections and shield effectiveness
- Intermates with most commercially competitive products
Applications
- Military - COTS electronics
- Industrial controls - Miniature robotics and servo control systems
- Medical - Portable test and measuring equipment
- Computers - Handheld and portable LCD/LED displays
- Security - Remote monitoring systems
Specifications
- 1A contact current rating
- 500VAC dielectric withstanding voltage
- 1000MΩ insulation resistance
- 45mΩ maximum contact resistance
- -55°C to +85°C operating temperature range
- Copper alloy contacts
- Thermoplastic UL 94V-0 insulator
- Contacts with 15µ" min. gold on mating end, tin on termination end, and nickel underplating
- Hardware
- 2-56 threaded standoff
- 2.5 in-lbs torque maximum
Additional Resources
게시일: 2012-03-12
| 갱신일: 2025-02-24