NorComp NANOOK IP67 D-Sub Connectors

NorComp NANOOK IP67 D-Sub Connectors provide an all-inclusive solution for a wide range of applications. The connectors are available in standard, high-density, and mixed-layout styles. These cost-effective connectors are reliable and easy to install. Typical applications for NorComp NANOOK IP67 D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.

Features

  • Variety of shell sizes
    • Combo-D: 18 options
    • High density: 15, 26, 44, and 62
    • Standard density: 9, 15, 25, and 37
  • Contact rating
    • Combo-D: 20A/40A
    • High density: 3A
    • Standard: 5A
  • 9 to 62 pin count
  • Board mounting
    • Solder cup
    • Vertical
    • Right angle
  • IP67 protection
  • -25°C to +85°C operating temperature range

Applications

  • Telecommunication equipment
  • Industrial control systems
  • Computer technology

Rugged Environment Certified

NorComp NANOOK IP67 D-Sub Connectors
게시일: 2020-05-01 | 갱신일: 2024-09-25