Nidec Components Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.

Features

  • Available in single, 3, 14, 15, and 18 turns
  • ST4/42, ST-2, ST-4, ST-5, ST-7, ST-32, SM-3/31, SM-42/43, CT-6, CT-20, CT-94, CT-9, and TM-7 variants
  • J-hook, gull-wing, and through-hole shape of terminals
  • ±10% and ±20% resistance tolerance
  • Top and side setting positions
  • 10Ω to 2MΩ resistance range 
  • 0W, 0.5W, 0.125W, and 0.25W power ratings
게시일: 2020-05-28 | 갱신일: 2024-03-22