Nidec Components REC Manual Setting Type Optical Encoders

Nidec Components REC Manual Setting Type Optical Encoders offer a 5VDC input voltage range, 40mA to 70mA input current range, and an IP40 protection grade. These contactless encoders can only be adjusted manually and feature a compact, lightweight design. REC series encoders come in either a click or panel seal type. The REC20, REC20C, REC20D, and RECW20D encoders have a click seal, while the RECW20D version has a panel seal. Nidec Components REC Encoders are RoHS compliant and feature a 0°C to +50°C operating temperature range.

Features

  • Contactless, manual adjustment only
  • Compact, lightweight
  • Click seal (REC20, REC20C, REC20D, RECW20D)
  • Panel seal (RECW20D)

Specifications

  • 5VDC input voltage
  • 40mA to 70mA input current
  • 100Hz to 500Hz maximum frequency response
  • LED light source
  • IP40 protection grade
  • 0°C to +50°C operating temperature range
게시일: 2023-06-01 | 갱신일: 2023-06-15