Nichicon UPM Aluminum Electrolytic Capacitors
Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.
Features
- High reliability withstanding 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes as specified below).
- Capacitance ranges available based on the numerical values in E12 series under JIS.
- Compliant to the RoHS directive (2011/65/EU)
Specifications
- -55°C to +105°C (6.3 to 100V), -40°C to +105°C (160 to 400V), -25°C to +105°C (450V) operating temperature range
- 6.3V to 450V rated voltage range
- 0.47μF to 15,000μF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
게시일: 2014-01-15
| 갱신일: 2026-03-30