Nichicon PHC Axial Film Capacitors
Nichicon PHC Film Capacitors are high-current, high-frequency, axial film capacitors. The PHC capacitors offer 0.1µF to 60µF nominal capacitance, 250VDC to 850VDC rated voltage, and 4.5A to 14A IRMS current. This Nichon series is designed for industrial and motor speed controls, high-frequency electronic ballasts, switching mode power supplies, resonant circuits, induction heaters, and high-end audio.Features
- MKP type
- Axial terminals
- High current
- High frequency
Applications
- Switching capacitors for industrial and motor speed controls
- High-frequency electronic ballasts
- Switching mode power supplies
- Resonant circuits
- Induction heaters
- High-end audio
Specifications
- IP00 degree of protection
- -40°C to +85°C operating temperature range (case)
- 0.1µF to 60µF nominal capacitance
- Capacitance tolerance (at 1kHz)
- ±10% (code = K)
- ±5% (code = J)
- ±20% (code = M)
- 250VDC to 850VDC rated voltage
- ≥100,000 hours life expectancy
- 4.5A to 14A IRMS current
- 40.8A to 1000A IPEAK current
게시일: 2020-08-10
| 갱신일: 2024-03-20