Nichicon PCL Polymer Aluminum Electrolytic Capacitors

Nichicon PCL Conductive Polymer Aluminum Electrolytic Capacitors are AEC-Q200 qualified and rated at 20,000 hours of life at +105°C. Nichicon PCL Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) less than or equal to the specified value at 100kHz, +20°C. These surface-mount capacitors feature a 12µF to 3300µF rated capacitance range and a 2.5V to 25V rated voltage range. The series also offers low impedance, high ripple current, and high frequency.

Features

  • High ripple current
  • Low impedance
  • High frequency
  • 20,000 hours of life at +105°C
  • High reliability
  • Low ESR ≤ the specified value at 100kHz, +20°C
  • SMD type
  • Lead-free reflow soldering condition at +260°C peak correspondence
  • RoHS compliant
  • AEC-Q200 compliant

Specifications

  • -55°C to +105°C category temperature range
  • 2.5V to 25V rated voltage range
  • 12µF to 3300µF rated capacitance range
  • ±20% capacitance tolerance
게시일: 2020-05-12 | 갱신일: 2025-12-12