Nichicon PCR Electrolytic Capacitors
Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant.Features
- High reliability
- High voltage up to 80V
- Low ESR
- High ripple current
- Long life of 4000 hours at +125°C
- ESR after endurance at -40°C
- SMD type - lead-free reflow soldering condition at 260°C peak complete correspondence
- RoHS compliant
- AEC-Q200 qualified
Specifications
- 16V to 80V rated voltage range
- 22µF to 1000µF rated capacitance range
- -55°C to +125°C category temperature range
게시일: 2013-12-30
| 갱신일: 2022-03-11