Nichicon WD Electrolytic Capacitors
Nichicon WD Aluminum Electrolytic Capacitors are low impedance capacitors that Nichicon WD Capacitors can reach a reflow soldering peak of +260°C. WD Electrolytic Capacitors from Nichicon offer capacitance range from 1µF to 1500µF and low impedance temperature range up to +105°C.
Features
- Corresponding with 260°C peak reflow soldering
- Recommended reflow condition of +260°C peak 5 seconds +230°C over 60 seconds 2 times (φ10 × 10 : 1 time)
- Chip type, low impedance temperature range up to +105°C
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU)
Specifications
- -55°C to +105°C temperature range
- 6.3V to 50V voltage range
- 1µF to 1500µF capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
게시일: 2013-01-28
| 갱신일: 2025-12-15