Nichicon UUT Aluminum Electrolytic Capacitors
Nichicon UUT Aluminum Electrolytic Capacitors measure 6mm and offer a wide temperature range up to +105°C. Nichicon UUT Aluminum Electrolytic Capacitors offer a capacitance range from 0.1 to 100µF and are AEC-Q200 compliant. The series offers a load life of 2000 hours at +105°C.Features
- Chip type with load life 2000 hours at +105°C
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- 4 to 50V voltage range
- 0.1µF to 100µF capacitance range
- ±20% at 120Hz capacitance tolerance
- –55°C to +105°C temperature range
게시일: 2013-01-28
| 갱신일: 2022-03-11