Nexperia PMN20EN N-Channel Trench MOSFETs

Nexperia PMN20EN
N-Channel Trench MOSFETs

Nexperia PMN20EN N-Channel Trench MOSFETs are enhancement mode devices in a small, surface mount SOT457 (SC-74) package. Nexperia PMN20EN Trench MOSFETs are logic-level compatible with very fast switching. These Nexperia Trench MOSFETs are designed for use in relay driver, high-speed line driver, low-side loadswitch, and switching circuit applications.

Features
  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology
Applications
  • Relay driver
  • High-speed line driver
  • Low-side loadswitch
  • Switching circuits
  • Nexperia
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management
게시일: 2018-09-05 | 갱신일: 2018-09-05