Nexperia PMDXBx 20V Trench MOSFETs
Nexperia PMDXBx 20V Trench MOSFETs consist of enhancement mode field-effect transistors (FET) in leadless, ultra-small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic packages. The devices employ Trench MOSFET technology, have an exposed drain pad for excellent thermal conduction, provide >1kV HBM ESD protection, and offer 470mΩ drain-source on-state resistance. The PMDXBx MOSFETs are available in dual N- and P-channel versions. The Nexperia PMDXBx 20V Trench MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.Features
- Trench MOSFET technology
- Exposed drain pad for excellent thermal conduction
- ElectroStatic Discharge (ESD) protection > 1kV HBM
- Low drain-source on-state resistance (RDS(on))
- 1.1mm x 1.0mm x 0.37mm DFN1010B-6 (SOT1216) package
Applications
- Relay driver
- High-speed line driver
- Low-side load switch
- Switching circuits
Package Outline
View Results ( 6 ) Page
| 부품 번호 | 데이터시트 | Vds - 드레인 소스 항복 전압 | Id - 연속 드레인 전류 | Rds On - 드레인 소스 저항 | Vgs th - 게이트 소스 역치 전압 | Qg - 게이트 전하 |
|---|---|---|---|---|---|---|
| PMDXB950UPELZ | ![]() |
20 V | 500 mA | 5 Ohms | 950 mV | 2.1 nC |
| PMDXB600UNEZ | ![]() |
20 V | 600 mA | 3 Ohms, 3 Ohms | 450 mV | 400 pC |
| PMDXB550UNEZ | ![]() |
30 V | 590 mA | 670 mOhms | 450 mV | 1.05 nC |
| PMDXB1200UPEZ | ![]() |
30 V | 410 mA | 1.4 Ohms | 950 mV | 1.2 nC |
| PMDXB600UNELZ | ![]() |
20 V | 600 mA | 470 mOhms, 470 mOhms | 450 mV | 700 pC |
| PMDXB950UPEZ | ![]() |
20 V | 500 mA | 5 Ohms | 450 mV | 2.1 nC |
게시일: 2015-05-28
| 갱신일: 2022-03-11